LT8500ETJ#PBF | |
---|---|
DigiKey Part Number | LT8500ETJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8500ETJ#PBF |
Description | IC PWM GENERATOR 56-TLAQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming 56-TLAQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT8500ETJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VTLA Exposed Pad | |
Supplier Device Package | 56-TLAQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.43000 | ¥85.43 |
10 | ¥77.16200 | ¥771.62 |
61 | ¥73.57262 | ¥4,487.93 |
122 | ¥63.88238 | ¥7,793.65 |
305 | ¥61.01092 | ¥18,608.33 |
549 | ¥55.62767 | ¥30,539.59 |
1,037 | ¥48.44992 | ¥50,242.57 |