I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,943 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,000 : ¥4.80807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
27,804 In Stock | 1 : ¥13.86000 Cut Tape (CT) 1,000 : ¥6.78996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 300µA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
1,420 In Stock | 1 : ¥14.37000 Tube | - | Tube | Active | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 25mA | 1.7 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
14,058 In Stock | 1 : ¥15.13000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
32,060 In Stock | 1 : ¥15.22000 Cut Tape (CT) 1,000 : ¥7.47963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 300µA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
13,684 In Stock | 1 : ¥15.22000 Tube | - | Tube | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 300µA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
1,784 In Stock | 1 : ¥20.91000 Tube | - | Tube | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
1,022 In Stock | 1 : ¥13.09000 Tube | - | Tube | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 25mA | 1.7 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PDIP | ||
1,072 In Stock | 1 : ¥18.11000 Tube | - | Tube | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain | 25mA | 3.4 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
95 In Stock | 1 : ¥32.39000 Tube | - | Tube | Active | Verified | 8 | CAN V2.0b | No | EEPROM, POR, PWM | Push-Pull | 25mA | 25 MHz | 2.75V ~ 5.5V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |