PCF8574AT/3,518

DigiKey Part Number
568-1074-2-ND - Tape & Reel (TR)
568-1074-1-ND - Cut Tape (CT)
568-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574AT/3,518
Description
IC XPNDR 100KHZ I2C 16SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCF8574AT/3,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥12.41200¥124.12
25¥11.70800¥292.70
100¥9.97450¥997.45
250¥9.36596¥2,341.49
500¥8.19518¥4,097.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.79026¥6,790.26
2,000¥6.32197¥12,643.94
5,000¥6.08781¥30,439.05
10,000¥5.85367¥58,536.70
Manufacturers Standard Package