SN74LS04D | |
---|---|
DigiKey Part Number | 296-1628-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS04D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
50 | ¥6.05800 | ¥302.90 |
100 | ¥4.97660 | ¥497.66 |
250 | ¥4.65188 | ¥1,162.97 |
500 | ¥4.11102 | ¥2,055.51 |
1,000 | ¥3.24559 | ¥3,245.59 |
2,500 | ¥3.02922 | ¥7,573.05 |
5,000 | ¥2.87776 | ¥14,388.80 |