SN74LS06D | |
---|---|
DigiKey Part Number | 296-3623-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS06D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.44100 | ¥94.41 |
50 | ¥8.96180 | ¥448.09 |
100 | ¥7.36170 | ¥736.17 |
250 | ¥6.88144 | ¥1,720.36 |
500 | ¥6.08134 | ¥3,040.67 |
1,000 | ¥4.80101 | ¥4,801.01 |
2,500 | ¥4.48094 | ¥11,202.35 |
5,000 | ¥4.25690 | ¥21,284.50 |