PCAL6408AEX1Z

DigiKey Part Number
568-13687-2-ND - Tape & Reel (TR)
568-13687-1-ND - Cut Tape (CT)
568-13687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6408AEX1Z
Description
IC XPND 400KHZ I2C SMBUS 16X2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408AEX1Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-XFLGA
Supplier Device Package
16-X2QFN (1.6x1.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.07600¥80.76
25¥7.66760¥191.69
100¥6.30000¥630.00
250¥5.88868¥1,472.17
500¥5.20404¥2,602.02
1,000¥4.82210¥4,822.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.82210¥24,110.50
Manufacturers Standard Package