MCP23S08T-E/ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 6,093
Unit Price: ¥13.55000
Datasheet

MCP23S08T-E/ML

DigiKey Part Number
MCP23S08T-E/MLTR-ND - Tape & Reel (TR)
MCP23S08T-E/MLCT-ND - Cut Tape (CT)
MCP23S08T-E/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S08T-E/ML
Description
IC XPNDR 10MHZ SPI 20QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S08T-E/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.55000¥13.55
25¥11.24760¥281.19
100¥10.87800¥1,087.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥10.87799¥35,897.37
Manufacturers Standard Package