MCP23018-E/SO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4,159
Unit Price: ¥17.34000
Datasheet

MCP23018-E/SO

DigiKey Part Number
MCP23018-E/SO-ND
Manufacturer
Manufacturer Product Number
MCP23018-E/SO
Description
IC XPNDR 3.4MHZ I2C 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 3.4 MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23018-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
3.4 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.34000¥17.34
25¥14.36720¥359.18
100¥13.09190¥1,309.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.