Drivers, Receivers, Transceivers

Results: 6
Manufacturer
onsemiRohm SemiconductorTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Duplex
-FullHalf
Receiver Hysteresis
70 mV120 mV300 mV
Data Rate
250kbps1Mbps5Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC8-SOP-J16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
BD41041FJ-CE2
IC TRANSCEIVER FULL 1/1 8SOPJ
Rohm Semiconductor
1,882
In Stock
1 : ¥14.62000
Cut Tape (CT)
2,500 : ¥6.67665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
300 mV
1Mbps
4.75V ~ 5.25V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8-SOIC
SN65LBC184DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
6,697
In Stock
590
Marketplace
1 : ¥30.01000
Cut Tape (CT)
2,500 : ¥15.04899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
250kbps
4.75V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
THVD1505DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
4,972
In Stock
1 : ¥10.29000
Cut Tape (CT)
2,500 : ¥4.37132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
120 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1042DRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
1,388
In Stock
1 : ¥15.90000
Cut Tape (CT)
2,500 : ¥7.26783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
ISO1042BDW
IC TRANSCEIVER FULL 1/1 16SOIC
Texas Instruments
147
In Stock
1 : ¥35.47000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Full
120 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
NCV7351FD13R2G
IC TRANSCEIVER 1/1 8SOIC
onsemi
521
In Stock
9,000
Factory
1 : ¥9.95000
Cut Tape (CT)
3,000 : ¥3.99804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
1Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.