ISO1042BDW | |
---|---|
DigiKey Part Number | 296-52304-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042BDW |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥31.82900 | ¥318.29 |
40 | ¥30.09300 | ¥1,203.72 |
120 | ¥26.08117 | ¥3,129.74 |
280 | ¥24.74346 | ¥6,928.17 |
520 | ¥22.20231 | ¥11,545.20 |
1,000 | ¥18.72476 | ¥18,724.76 |
2,520 | ¥17.78853 | ¥44,827.10 |