ISO1042DW | |
---|---|
DigiKey Part Number | 296-52306-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042DW |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.61000 | ¥39.61 |
10 | ¥35.59300 | ¥355.93 |
40 | ¥33.65275 | ¥1,346.11 |
120 | ¥29.16492 | ¥3,499.79 |
280 | ¥27.66961 | ¥7,747.49 |
520 | ¥24.82783 | ¥12,910.47 |
1,000 | ¥20.93917 | ¥20,939.17 |
2,520 | ¥19.89219 | ¥50,128.32 |