ISO1042BQDWQ1 | |
---|---|
DigiKey Part Number | 296-52279-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042BQDWQ1 |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BQDWQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.09400 | ¥330.94 |
40 | ¥31.28750 | ¥1,251.50 |
120 | ¥27.11558 | ¥3,253.87 |
280 | ¥25.72514 | ¥7,203.04 |
520 | ¥23.08313 | ¥12,003.23 |
1,000 | ¥19.46775 | ¥19,467.75 |
2,520 | ¥18.49435 | ¥46,605.76 |