Drivers, Receivers, Transceivers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
3V ~ 28V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-VDFN Exposed Pad
Supplier Device Package
8-SOIC14-HVSON (3x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN1042GVDRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
2,958
In Stock
1 : ¥15.90000
Cut Tape (CT)
2,500 : ¥7.26783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-HVSON
UJA1168ATK/0Z
IC TRANSCEIVER 1/1 14HVSON
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥34.77000
Cut Tape (CT)
6,000 : ¥16.78779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
800 mV
5Mbps
3V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.