TCAN1042GVDRQ1 | |
---|---|
DigiKey Part Number | 296-50393-2-ND - Tape & Reel (TR) 296-50393-1-ND - Cut Tape (CT) 296-50393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042GVDRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042GVDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.26500 | ¥142.65 |
25 | ¥13.45920 | ¥336.48 |
100 | ¥11.46730 | ¥1,146.73 |
250 | ¥10.76732 | ¥2,691.83 |
500 | ¥9.42122 | ¥4,710.61 |
1,000 | ¥7.80616 | ¥7,806.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.26783 | ¥18,169.58 |
5,000 | ¥6.99864 | ¥34,993.20 |
12,500 | ¥6.72945 | ¥84,118.12 |