TJA1463ATK/0Z | |
---|---|
DigiKey Part Number | 568-TJA1463ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1463ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1463ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1463ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1463ATK/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.32100 | ¥133.21 |
25 | ¥12.56800 | ¥314.20 |
100 | ¥10.70810 | ¥1,070.81 |
250 | ¥10.05456 | ¥2,513.64 |
500 | ¥8.79774 | ¥4,398.87 |
1,000 | ¥7.28945 | ¥7,289.45 |
2,500 | ¥6.78676 | ¥16,966.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.53541 | ¥39,212.46 |
12,000 | ¥6.28404 | ¥75,408.48 |