MAX13054AEASA+ | |
---|---|
DigiKey Part Number | MAX13054AEASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13054AEASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13054AEASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
10 | ¥48.16800 | ¥481.68 |
25 | ¥45.53600 | ¥1,138.40 |
100 | ¥39.46430 | ¥3,946.43 |
300 | ¥37.44020 | ¥11,232.06 |
500 | ¥33.59494 | ¥16,797.47 |
1,000 | ¥28.33311 | ¥28,333.11 |
2,500 | ¥26.91642 | ¥67,291.05 |