ISO3088DWR

DigiKey Part Number
296-41274-2-ND - Tape & Reel (TR)
296-41274-1-ND - Cut Tape (CT)
296-41274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO3088DWR
Description
IC TXRX/ISO HALF 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3088DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.14000¥49.14
10¥44.15500¥441.55
25¥41.74440¥1,043.61
100¥36.17950¥3,617.95
250¥34.32384¥8,580.96
500¥30.79872¥15,399.36
1,000¥25.97487¥25,974.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.67610¥49,352.20
Manufacturers Standard Package