Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,353 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,000 : ¥3.22719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,282 In Stock | 1 : ¥55.26000 Cut Tape (CT) 2,500 : ¥27.74984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Half | 400 mV | 1Mbps | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
229 In Stock | 1 : ¥57.64000 Tube | - | Tube | Active | Receiver | RS422, RS485 | 0/4 | - | 45 mV | 10Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,674 In Stock | 1 : ¥99.12000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
30 In Stock 1,440 Factory | 1 : ¥42.76000 Tube | - | Tube | Active | Driver | RS422, RS485 | 4/0 | - | - | 20Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |