MAX3094EEUE+ | |
---|---|
DigiKey Part Number | MAX3094EEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3094EEUE+ |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094EEUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥52.06100 | ¥520.61 |
96 | ¥43.09938 | ¥4,137.54 |
288 | ¥41.16243 | ¥11,854.78 |
576 | ¥37.53036 | ¥21,617.49 |
1,056 | ¥32.68774 | ¥34,518.25 |
2,592 | ¥31.47710 | ¥81,588.64 |