Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,224 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
71,218 In Stock | 100 : ¥9.13340 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,577 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,500 : ¥8.58585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | - | 4/0 | - | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,625 In Stock | 1 : ¥55.94000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 150 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,720 In Stock | 1 : ¥35.96000 Cut Tape (CT) 2,500 : ¥18.03169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS423 | 0/4 | - | 60 mV | - | 4.5V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |