AM26C32MDREP | |
---|---|
DigiKey Part Number | 296-23458-2-ND - Tape & Reel (TR) 296-23458-1-ND - Cut Tape (CT) 296-23458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32MDREP |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.27100 | ¥322.71 |
25 | ¥30.50560 | ¥762.64 |
100 | ¥26.43710 | ¥2,643.71 |
250 | ¥25.08164 | ¥6,270.41 |
500 | ¥22.50578 | ¥11,252.89 |
1,000 | ¥18.98075 | ¥18,980.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.03169 | ¥45,079.23 |