Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip Technologyonsemi
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Protocol
-CANbusRS422, RS485
Duplex
-FullHalf
Receiver Hysteresis
32 mV200 mV250 mV
Data Rate
64Kbps12Mbps-
Voltage - Supply
0.5V ~ 6V2.5V ~ 5.5V3.13V ~ 3.47V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)20-SOIC (0.295", 7.50mm Width)40-VFQFN Exposed Pad
Supplier Device Package
8-SOIC8-uMAX/uSOP20-SOIC-IC40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2561T-E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
15,029
In Stock
1 : ¥9.86000
Cut Tape (CT)
3,300 : ¥7.56608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
40-QFN
NCN5121MNTWG
IC TRANSCEIVER FULL 1/1 40QFN
onsemi
3,085
In Stock
1 : ¥54.32000
Cut Tape (CT)
3,000 : ¥28.54921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
-
1/1
Full
250 mV
-
3.13V ~ 3.47V
-40°C ~ 105°C (TA)
Surface Mount
40-VFQFN Exposed Pad
40-QFN (6x6)
11,464
In Stock
1 : ¥84.08000
Cut Tape (CT)
2,500 : ¥37.84878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
32 mV
64Kbps
2.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
20-SOIC 0.295
ADM3055EBRIZ
IC TRANSCEIVER HALF 1/1 20SOIC
Analog Devices Inc.
1,253
In Stock
1 : ¥123.35000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.