AM26LS32AID | |
---|---|
DigiKey Part Number | 296-25911-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32AID |
Description | IC RECEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥14.92000 | ¥149.20 |
25 | ¥12.63960 | ¥315.99 |
100 | ¥10.05860 | ¥1,005.86 |
250 | ¥8.78788 | ¥2,196.97 |
500 | ¥8.00474 | ¥4,002.37 |
1,000 | ¥7.34803 | ¥7,348.03 |
2,500 | ¥6.63935 | ¥16,598.38 |