AM26C31ID | |
---|---|
DigiKey Part Number | 296-6784-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31ID |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46900 | ¥114.69 |
40 | ¥10.82050 | ¥432.82 |
120 | ¥9.21958 | ¥1,106.35 |
280 | ¥8.65664 | ¥2,423.86 |
520 | ¥7.57465 | ¥3,938.82 |