MAX232EIDWR | |
---|---|
DigiKey Part Number | 296-36943-2-ND - Tape & Reel (TR) 296-36943-1-ND - Cut Tape (CT) 296-36943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.60900 | ¥106.09 |
25 | ¥10.07160 | ¥251.79 |
100 | ¥8.27390 | ¥827.39 |
250 | ¥7.73440 | ¥1,933.60 |
500 | ¥6.83518 | ¥3,417.59 |
1,000 | ¥5.39616 | ¥5,396.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.03645 | ¥10,072.90 |
6,000 | ¥4.78464 | ¥28,707.84 |
10,000 | ¥4.60476 | ¥46,047.60 |