SP3232EET-L | |
---|---|
DigiKey Part Number | 1016-1108-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EET-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.13100 | ¥121.31 |
47 | ¥11.51596 | ¥541.25 |
141 | ¥9.45887 | ¥1,333.70 |
282 | ¥8.84206 | ¥2,493.46 |
517 | ¥7.81402 | ¥4,039.85 |
1,034 | ¥6.16895 | ¥6,378.69 |
2,538 | ¥5.75766 | ¥14,612.94 |
5,029 | ¥5.46978 | ¥27,507.52 |