DZ23C3V3-7-F | |
---|---|
DigiKey Part Number | DZ23C3V3-FDITR-ND - Tape & Reel (TR) DZ23C3V3-FDICT-ND - Cut Tape (CT) DZ23C3V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V3-7-F |
Description | DIODE ZENER ARRAY 3.3V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15590 | ¥115.59 |
500 | ¥0.94282 | ¥471.41 |
1,000 | ¥0.69948 | ¥699.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58848 | ¥1,765.44 |
6,000 | ¥0.56263 | ¥3,375.78 |
9,000 | ¥0.48660 | ¥4,379.40 |
30,000 | ¥0.47747 | ¥14,324.10 |
75,000 | ¥0.39536 | ¥29,652.00 |
150,000 | ¥0.38928 | ¥58,392.00 |