Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232RS232, RS422, RS485RS422, RS485
Number of Drivers/Receivers
1/12/24/4
Duplex
FullHalf
Receiver Hysteresis
50 mV170 mV300 mV500 mV
Data Rate
235Kbps250kbps500kbps
Voltage - Supply
3V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-SOIC28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD1400DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
22,085
In Stock
1 : ¥8.93000
Cut Tape (CT)
2,500 : ¥3.76896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
XR33052ID-F
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
1,956
In Stock
1 : ¥23.89000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
170 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
882
In Stock
400
Factory
1 : ¥66.82000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SP336EEY-L
SP336EEY-L
IC TRANSCEIVER FULL 4/4 28TSSOP
MaxLinear, Inc.
1,827
In Stock
1 : ¥101.25000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
4/4
Full
500 mV
250kbps
3.3V, 5V
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.