Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,508 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.61870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
13,104 In Stock | 1 : ¥30.09000 Cut Tape (CT) 4,000 : ¥15.10254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | Full, Half | 500 mV | 100Mbps | 1.745V ~ 1.95V, 3.1V ~ 3.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 36-VFQFN Exposed Pad | 36-HVQFN (6x6) | ||
4,142 In Stock | 1 : ¥49.73000 Cut Tape (CT) 2,500 : ¥24.94128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 10Mbps | 3.3V ~ 5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
49,364 In Stock | 1 : ¥14.62000 Cut Tape (CT) 2,500 : ¥6.67526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transceiver | CANbus | 1/1 | - | - | - | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | ||
3,805 In Stock | 1 : ¥13.77000 Cut Tape (CT) 5,000 : ¥5.77127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 100 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-TDFN Exposed Pad | PG-TSON-8-1 |