TLE9250LEXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9250LEXUMA1TR-ND - Tape & Reel (TR) 448-TLE9250LEXUMA1CT-ND - Cut Tape (CT) 448-TLE9250LEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9250LEXUMA1 |
Description | IC TRANSCEIVER 1/1 TSON-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9250LEXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.36100 | ¥123.61 |
25 | ¥11.65680 | ¥291.42 |
100 | ¥9.93280 | ¥993.28 |
250 | ¥9.32652 | ¥2,331.63 |
500 | ¥8.16048 | ¥4,080.24 |
1,000 | ¥6.76161 | ¥6,761.61 |
2,500 | ¥6.29529 | ¥15,738.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.77127 | ¥28,856.35 |