Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Infineon TechnologiesNXP USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusLINbus
Duplex
-Half
Receiver Hysteresis
120 mV500 mV
Data Rate
20kbps1Mbps5Mbps
Voltage - Supply
4.5V ~ 5.5V5.5V ~ 18V
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad8-VDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-DFN (3x3)14-SOPG-TSON-8-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 DFN
NCV7342MW3R2G
IC TRANSCEIVER 1/1 8DFN
onsemi
6,674
In Stock
24,000
Factory
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.88534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
1Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
14-SOIC-SOT108-1
TJA1043T,118
IC TRANSCEIVER HALF 1/1 14SO
NXP USA Inc.
15,620
In Stock
1 : ¥18.96000
Cut Tape (CT)
2,500 : ¥8.67875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
PG-TSON-8-1
TLE7257LEXUMA1
IC TRANSCEIVER 1/1 TSON-8
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥10.75000
Cut Tape (CT)
5,000 : ¥4.34732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
-
500 mV
20kbps
5.5V ~ 18V
-40°C ~ 150°C
-
-
Surface Mount, Wettable Flank
8-TDFN Exposed Pad
PG-TSON-8-1
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.