Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,985 In Stock | 1 : ¥40.30000 Cut Tape (CT) 2,000 : ¥20.21284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 12Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,007 In Stock | 1 : ¥40.30000 Cut Tape (CT) 2,000 : ¥20.21284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 50Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥56.62000 Tube | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 25 mV | 500kbps | 1.7V, 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
175 In Stock | 1 : ¥48.29000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 12Mbps | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥51.39000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 50Mbps | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥42.86000 Cut Tape (CT) 2,000 : ¥21.50505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 12Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥46.63000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 50Mbps | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |