ISO1430BDW | |
---|---|
DigiKey Part Number | 296-ISO1430BDW-ND |
Manufacturer | |
Manufacturer Product Number | ISO1430BDW |
Description | IC TXRX/ISO HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1430BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.29000 | ¥48.29 |
10 | ¥43.40700 | ¥434.07 |
40 | ¥41.03325 | ¥1,641.33 |
120 | ¥35.56275 | ¥4,267.53 |
280 | ¥33.73861 | ¥9,446.81 |
520 | ¥30.27365 | ¥15,742.30 |
1,000 | ¥25.53204 | ¥25,532.04 |
2,520 | ¥24.25542 | ¥61,123.66 |