Direct Digital Synthesis (DDS)

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Resolution (Bits)
10 b12 b14 b
Master fclk
50 MHz180 MHz200 MHz250 MHz400 MHz500 MHz1 GHz3 GHz
Tuning Word Width (Bits)
28 b32 b48 b
Voltage - Supply
1.71V ~ 1.96V1.8V1.8V, 3.3V2.3V ~ 5.5V2.7V ~ 5.25V3.14V ~ 3.47V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)28-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad, CSP48-TQFP Exposed Pad48-VFQFN Exposed Pad, CSP56-VFQFN Exposed Pad, CSP64-VFQFN Exposed Pad, CSP80-LQFP100-TQFP Exposed Pad
Supplier Device Package
20-TSSOP28-SSOP32-LFCSP-VQ (5x5)48-LFCSP-VQ (7x7)48-TQFP-EP (7x7)56-LFCSP-VQ (8x8)64-LFCSP-VQ (9x9)80-LQFP (14x14)100-TQFP-EP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
AD9834BRUZ-REEL7
IC DDS 50MHZ 10BIT 20TSSOP
Analog Devices Inc.
7,385
In Stock
1 : ¥99.46000
Cut Tape (CT)
1,000 : ¥83.41444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 b
50 MHz
28 b
2.3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
32 QFN
AD9913BCPZ
IC DDS 250MHZ 10BIT 32LFCSP
Analog Devices Inc.
205
In Stock
1 : ¥230.46000
Tray
-
Tray
Active
10 b
250 MHz
32 b
1.8V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
SV-100-4
AD9957BSVZ-REEL
IC DDS 1GHZ 14BIT 100TQFP
Analog Devices Inc.
1,484
In Stock
1 : ¥313.51000
Cut Tape (CT)
1,000 : ¥308.36776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 b
1 GHz
32 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
48 TQFP EP
AD9951YSVZ
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
232
In Stock
1 : ¥351.76000
Tray
-
Tray
Active
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
28 SSOP
AD9851BRSZ
IC DDS 180MHZ 10BIT 28SSOP
Analog Devices Inc.
276
In Stock
1 : ¥353.46000
Tube
-
Tube
Active
10 b
180 MHz
32 b
2.7V ~ 5.25V
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
56 LFCSP-VQ
AD9911BCPZ
IC DDS 500MHZ 10BIT 56LFCSP
Analog Devices Inc.
140
In Stock
1 : ¥378.03000
Tray
-
Tray
Active
10 b
500 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 85°C
Surface Mount
56-VFQFN Exposed Pad, CSP
56-LFCSP-VQ (8x8)
48 TQFP EP
AD9952YSVZ
IC DDS 400MHZ 14BIT 48TQFP
Analog Devices Inc.
403
In Stock
1 : ¥396.82000
Tray
-
Tray
Active
14 b
400 MHz
32 b
1.71V ~ 1.96V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
48 LFCSP
AD9956YCPZ
IC DDS 3GHZ 14BIT 48LFCSP
Analog Devices Inc.
216
In Stock
1 : ¥441.36000
Tray
-
Tray
Active
14 b
3 GHz
48 b
1.71V ~ 1.96V
-40°C ~ 125°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
SV-100-4
AD9910BSVZ-REEL
IC DDS 1GHZ 14BIT 100TQFP
Analog Devices Inc.
567
In Stock
1 : ¥662.73000
Cut Tape (CT)
1,000 : ¥513.58454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 b
1 GHz
32 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
SV-100-4
AD9910BSVZ
IC DDS 1GHZ 14BIT 100TQFP
Analog Devices Inc.
259
In Stock
1 : ¥662.73000
Tray
-
Tray
Active
14 b
1 GHz
32 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
AD9912ABCPZ
AD9912ABCPZ
IC DDS 1GHZ 14BIT 64LFCSP
Analog Devices Inc.
894
In Stock
1 : ¥714.75000
Tray
-
Tray
Active
14 b
1 GHz
48 b
1.8V, 3.3V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
32 QFN
AD9913BCPZ-REEL7
IC DDS 250MHZ 10BIT 32LFCSP
Analog Devices Inc.
893
In Stock
1 : ¥162.03000
Cut Tape (CT)
1,500 : ¥147.80826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 b
250 MHz
32 b
1.8V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
80-LQFP
AD9852ASTZ
IC DDS 200MHZ 12BIT 80LQFP
Analog Devices Inc.
93
In Stock
1 : ¥523.31000
Tray
-
Tray
Active
12 b
200 MHz
48 b
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
80-LQFP
80-LQFP (14x14)
Showing
of 13

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.