Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : ¥105.93000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, MII, RMII, SPI | IEEE 802.3, 10/100/1000 Base-TX PHY | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 250mA | -40°C ~ 85°C | 64-VFQFN Exposed Pad | 64-VQFN (8x8) | ||
2,501 In Stock | 1 : ¥42.44000 Tray | - | Tray | Active | - | Ethernet | Switch | RGMII, SGMII, SPI, UART | IEEE 802.3, 10/100/1000 Base-T/TX PHY | 1.05V ~ 1.15V | - | 0°C ~ 70°C (TA) | 105-VFQFN Dual Rows, Exposed Pad | 105-MRQFN (8x8) | ||
81 In Stock | 1 : ¥109.85000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100/1000 Base-T PHY | 1.8V, 2.5V, 3.3V | - | 0°C ~ 70°C | 128-TQFP Exposed Pad | 128-TQFP-EP (14x14) | ||
0 In Stock | 1 : ¥39.41000 Cut Tape (CT) 6,000 : ¥24.01368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 32-QFN (5x5) |