MAX3100CEE+T | |
---|---|
DigiKey Part Number | MAX3100CEE+TR-ND - Tape & Reel (TR) MAX3100CEE+CT-ND - Cut Tape (CT) MAX3100CEE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3100CEE+T |
Description | IC UART SPI COMPAT 16-QSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100CEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥86.01500 | ¥860.15 |
25 | ¥82.01280 | ¥2,050.32 |
100 | ¥71.21130 | ¥7,121.13 |
250 | ¥68.01076 | ¥17,002.69 |
500 | ¥62.00992 | ¥31,004.96 |
1,000 | ¥54.00865 | ¥54,008.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.00834 | ¥130,020.85 |