Controllers

Results: 4
Manufacturer
FTDI, Future Technology Devices International LtdTexas Instruments
Series
-FT60xUSBmadeEZ-UART, FT-X, X-Chip
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Function
Bridge, USB to FIFOBridge, USB to UARTBridge, USB to UART,FIFOHub Controller
Interface
FIFOUARTUART, FIFOUSB
Standards
USB 2.0USB 3.0
Voltage - Supply
1.1V, 3.3V1.65V ~ 3.6V3.3V3.3V ~ 5V
Current - Supply
8mA-
Package / Case
16-SSOP (0.154", 3.90mm Width)56-VFQFN Exposed Pad64-PowerTQFP76-VFQFN Exposed Pad
Supplier Device Package
16-SSOP56-VQFN (8x8)64-HTQFP (10x10)76-QFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
26,102
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥14.98339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
-
-
16,983
In Stock
1 : ¥42.69000
Tray
-
Tray
Active
Not Verified
USB
Bridge, USB to UART,FIFO
UART, FIFO
USB 2.0
3.3V
-
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-VQFN (8x8)
-
-
PAP-64-TQFP Exp Pad Pkg
TUSB4041IPAP
IC USB 2.0 4PORT HUB 64HTQFP
Texas Instruments
297
In Stock
1 : ¥59.42000
Tube
-
Tube
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
64-PowerTQFP
64-HTQFP (10x10)
-
-
0
In Stock
Check Lead Time
1 : ¥74.39000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to FIFO
FIFO
USB 3.0
1.65V ~ 3.6V
-
-40°C ~ 85°C
76-VFQFN Exposed Pad
76-QFN (9x9)
-
-
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.