Controllers

Results: 6
Manufacturer
Microchip TechnologyWIZnet
Series
-W5100S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Function
ControllerSwitch
Interface
I2C, SPISPISPI, Parallel
Standards
10 Base-T PHY10/100 Base-FX/T/TX10/100 Base-T PHY10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V2.97V ~ 3.63V3V ~ 3.6V3.1V ~ 3.6V
Current - Supply
96mA132mA160mA-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
28-DIP (0.300", 7.62mm)28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)44-TQFP48-LQFP
Supplier Device Package
28-SOIC28-SPDIP28-SSOP44-TQFP (10x10)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
48-LQFP
W5100S-L
IC ETHERNET CNTRLR SPI 48LQFP
WIZnet
4,284
In Stock
1 : ¥30.01000
Cut Tape (CT)
2,000 : ¥15.07398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI
10/100 Base-T/TX PHY
2.97V ~ 3.63V
132mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
28 SSOP
ENC28J60/SS
IC ETHERNET CTRL 8K W/SPI 28SSOP
Microchip Technology
4,880
In Stock
1 : ¥34.77000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
0°C ~ 70°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SOIC
ENC28J60-I/SO
IC ETHERNET CTRLR W/SPI 28SOIC
Microchip Technology
1,324
In Stock
1 : ¥35.20000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-SOIC (0.295", 7.50mm Width)
28-SOIC
44 TQFP
ENC424J600T-I/PT
IC ETHERNET CTRLR W/SPI 44-TQFP
Microchip Technology
5,037
In Stock
1 : ¥43.10000
Cut Tape (CT)
1,200 : ¥35.87535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI, Parallel
10/100 Base-T PHY
3V ~ 3.6V
96mA
-40°C ~ 85°C
44-TQFP
44-TQFP (10x10)
48-LQFP
KSZ8863FLL
IC ETHERNET SW 3PORT 48-LQFP
Microchip Technology
3,200
In Stock
1 : ¥56.28000
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
I2C, SPI
10/100 Base-FX/T/TX
1.8V, 2.5V, 3.3V
-
0°C ~ 70°C
48-LQFP
48-LQFP (7x7)
28 SPDIP Top View
ENC28J60-I/SP
IC ETHERNET CTRLR W/SPI 28SDIP
Microchip Technology
488
In Stock
1 : ¥37.66000
Tube
-
Tube
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-DIP (0.300", 7.62mm)
28-SPDIP
Showing
of 6

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.