MCP2510-I/SO

DigiKey Part Number
MCP2510-I/SO-ND
Manufacturer
Manufacturer Product Number
MCP2510-I/SO
Description
IC CAN CONTRLER IND TEMP 18SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2510-I/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
3V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.45000¥35.45
25¥29.49920¥737.48
100¥28.47910¥2,847.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.