TCJR106M006R0500 | |
---|---|
DigiKey Part Number | 478-TCJR106M006R0500TR-ND - Tape & Reel (TR) 478-TCJR106M006R0500CT-ND - Cut Tape (CT) 478-TCJR106M006R0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJR106M006R0500 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJR106M006R0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.11900 | ¥81.19 |
50 | ¥7.40860 | ¥370.43 |
100 | ¥6.06950 | ¥606.95 |
500 | ¥4.84444 | ¥2,422.22 |
1,000 | ¥4.27452 | ¥4,274.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.98957 | ¥9,973.92 |
5,000 | ¥3.84710 | ¥19,235.50 |
12,500 | ¥3.63338 | ¥45,417.25 |