CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,079 In Stock | 1 : ¥88.24000 Cut Tape (CT) 2,000 : ¥48.20194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 3V ~ 3.6V | 3V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
1,270 In Stock | 1 : ¥96.32000 Cut Tape (CT) 2,000 : ¥47.97471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 3.1V ~ 3.5V | 3.1V ~ 3.5V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
332 In Stock | 1 : ¥122.25000 Tube | - | Tube | Active | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 3.1V ~ 3.5V | 3.1V ~ 3.5V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
96 In Stock | 1 : ¥118.06000 Tube | - | Tube | Active | Stereo Audio | USB | 16 b | 2 / 2 | Yes | 89 / 96 | 89 / 93 | 3.1V ~ 3.5V | 3.1V ~ 3.5V | -25°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |