SGTL5000XNLA3 | |
---|---|
DigiKey Part Number | SGTL5000XNLA3-ND |
Manufacturer | |
Manufacturer Product Number | SGTL5000XNLA3 |
Description | IC AUDIO CODEC STEREO 20-QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, Serial, SPI™ 20-QFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SGTL5000XNLA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.62V ~ 3.6V | |
Voltage - Supply, Digital | 1.1V ~ 2V, 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥27.96900 | ¥279.69 |
25 | ¥26.44200 | ¥661.05 |
80 | ¥22.91713 | ¥1,833.37 |
230 | ¥21.74204 | ¥5,000.67 |
440 | ¥20.69118 | ¥9,104.12 |