CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,122 In Stock | 1 : ¥51.94000 Cut Tape (CT) 1,000 : ¥29.44085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | Serial | 24 b | 1 / 1 | Yes | 102 / 100 | 115 / 115 | 4.75V ~ 5.25V | 3V ~ 3.6V | -10°C ~ 70°C | Surface Mount | 30-LSSOP (0.220", 5.60mm Width) | 30-VSOP | ||
12 In Stock | 300 : ¥57.26643 Tube | - | Tube | Active | Stereo Audio | Serial | 24 b | 2 / 2 | Yes | 98 / 100 | 108 / 114 | 4.75V ~ 5.25V | 3.1V ~ 5.25V | -10°C ~ 70°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Stereo Audio | Serial | 24 b | 2 / 2 | Yes | - | 105 / 105 | 4.75V ~ 5.25V | 3.14V ~ 5.25V | -10°C ~ 70°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |