ADV3224ACPZ

DigiKey Part Number
ADV3224ACPZ-ND
Manufacturer
Manufacturer Product Number
ADV3224ACPZ
Description
IC CROSSPOINT SW 16X8 72LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications, Video Switch IC 1 Channel 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADV3224ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Telecommunications, Video
Multiplexer/Demultiplexer Circuit
16:8
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
1.2GHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥666.41000¥666.41
10¥633.11100¥6,331.11
25¥616.44720¥15,411.18
80¥570.62925¥45,650.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.