FSUSB42UMX | |
---|---|
DigiKey Part Number | FSUSB42UMXTR-ND - Tape & Reel (TR) FSUSB42UMXCT-ND - Cut Tape (CT) FSUSB42UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB42UMX |
Description | IC USB SWITCH DPDT 10UMLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB42UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.34700 | ¥53.47 |
25 | ¥5.02240 | ¥125.56 |
100 | ¥3.80770 | ¥380.77 |
250 | ¥3.24032 | ¥810.08 |
500 | ¥3.07846 | ¥1,539.23 |
1,000 | ¥2.34931 | ¥2,349.31 |
2,500 | ¥2.18730 | ¥5,468.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.10630 | ¥10,531.50 |
10,000 | ¥2.02528 | ¥20,252.80 |
25,000 | ¥2.00523 | ¥50,130.75 |