FSUSB42MUX

DigiKey Part Number
FSUSB42MUXTR-ND - Tape & Reel (TR)
FSUSB42MUXCT-ND - Cut Tape (CT)
FSUSB42MUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB42MUX
Description
IC USB SWITCH DPDT 10MSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSUSB42MUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
2.4V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥7.07300¥70.73
25¥6.64120¥166.03
100¥5.03440¥503.44
250¥4.28460¥1,071.15
500¥4.07038¥2,035.19
1,000¥3.10626¥3,106.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.89205¥11,568.20
8,000¥2.78495¥22,279.60
12,000¥2.67783¥32,133.96
28,000¥2.65132¥74,236.96
Manufacturers Standard Package