SN74LVC2G66DCUR | |
---|---|
DigiKey Part Number | 296-13272-2-ND - Tape & Reel (TR) 296-13272-1-ND - Cut Tape (CT) 296-13272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66DCUR |
Description | IC SWITCH SPST-NOX2 10OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 6.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.43120 | ¥60.78 |
100 | ¥1.86510 | ¥186.51 |
250 | ¥1.58592 | ¥396.48 |
500 | ¥1.41386 | ¥706.93 |
1,000 | ¥1.27028 | ¥1,270.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08992 | ¥3,269.76 |
6,000 | ¥1.00024 | ¥6,001.44 |
9,000 | ¥0.95494 | ¥8,594.46 |
15,000 | ¥0.90440 | ¥13,566.00 |
21,000 | ¥0.87469 | ¥18,368.49 |
30,000 | ¥0.84598 | ¥25,379.40 |
75,000 | ¥0.78365 | ¥58,773.75 |