Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,414 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.26030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
26,785 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.19093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
1,442 In Stock 95,394 Marketplace | 1,208 : ¥1.82078 Bulk 1 : ¥5.53000 Tube | - | Bulk Tube | Active | SPST - NO | 1:1 | 4 | 30Ohm (Typ) | - | 2V ~ 6V | - | 31ns, 34ns | 30MHz | - | 0.5pF, 9pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
1,855 In Stock 81,431 Marketplace | 1,154 : ¥1.89360 Bulk 1 : ¥6.55000 Tube | - | Bulk Tube | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
2,547 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | - | 8:1 | 1 | 130Ohm | 8.5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
166 In Stock 400 Factory | 1 : ¥70.81000 Tube | - | Tube | Active | - | 8:1 | 1 | 10Ohm | 200mOhm | 2V ~ 5.5V | - | 15ns, 10ns | - | 3pC | 5pF, 27pF | 1nA | -96dB @ 100kHz | 0°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
8 In Stock 1,302 Factory | 1 : ¥190.42000 Tube | - | Tube | Active | - | 16:1 | 1 | 100Ohm | 1.8Ohm | 2.7V ~ 16V | ±2.7V ~ 8V | 150ns, 150ns | - | 2pC | 11pF, 80pF | 100pA | -92dB @ 100kHz | 0°C ~ 70°C (TA) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
0 In Stock Check Lead Time | 1 : ¥105.07000 Tube | - | Tube | Active | - | 8:1 | 1 | 300Ohm | 15Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
617 In Stock | 1 : ¥7.91000 Tube | - | Tube | Active | - | 8:1 | 1 | 130Ohm | 5Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | - | 180MHz | - | 5pF, 25pF | 400nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |