MAX396CPI+ | |
---|---|
DigiKey Part Number | MAX396CPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX396CPI+ |
Description | IC MUX 16:1 100OHM 28DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX396CPI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.42000 | ¥190.42 |
14 | ¥175.59714 | ¥2,458.36 |
28 | ¥167.70643 | ¥4,695.78 |
112 | ¥149.95018 | ¥16,794.42 |
252 | ¥143.04440 | ¥36,047.19 |
504 | ¥136.13883 | ¥68,613.97 |