TC74HC4051APF | |
---|---|
DigiKey Part Number | TC74HC4051APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC4051APF |
Description | IC MUX 8:1 100OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 18ns, 29ns (Typ) | |
-3db Bandwidth | 85MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 70pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥5.81440 | ¥145.36 |
100 | ¥4.50540 | ¥450.54 |
250 | ¥3.86108 | ¥965.27 |
500 | ¥3.46426 | ¥1,732.13 |
1,000 | ¥3.13111 | ¥3,131.11 |
2,500 | ¥2.77175 | ¥6,929.38 |
5,000 | ¥2.55030 | ¥12,751.50 |